LQH66SN102M03L

Murata Electronics
81-LQH66SN102M03L

LQH66SN102M03L

Mfr.:

Description:
RF Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:

31
Can Dispatch Immediately

On Order:

350
Expected 18-Dec-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.00 $4.00
$2.90 $29.00
$2.23 $223.00
Full Reel (Order in multiples of 350)
$2.05 $717.50
$1.85 $1,295.00
$1.79 $8,771.00
$1.77 $17,346.00
24,850 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2525 (6363 metric)
Shielded
1 mH
20 %
160 mA
4.9 Ohms
-
- 40 C
+ 80 C
-
PCB Mount
6.3 mm
6.3 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2525
Case Code - mm: 6363
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.7 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 710 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Murata LQG Series Multilayer Type Inductors


Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
Wurth Elektronik 7445640
WE-PD4 10000uH 0.1A 39Ohms
KEMET C1206C222KDGACAUTO
2200pF, COG, 1206, 1kV, 10%, AEC-200
STMicroelectronics EVLVIPGAN50FL
15 V / 50 W QR flyback converter based on VIPERGAN50
Murata LQH44PN330MPRL
33uH 880mA 20%
Mini-Circuits ERA-4SM+
ML AMPL / SURF MT / RoHS
Mini-Circuits EP2RCW+
MMIC POWER SPLITTER
Silicon Laboratories EFM8BB31F64G-D-QFP32
8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU
Mini-Circuits ERA-1+
ML AMPL / SURF MT / RoHS
Bourns CR0603-FX-1001ELF
1K 1% 1/10W
Amphenol C702 10M008 015 2
C702A Push-Push ISO land contact