LQH55DN4R7M03L

Murata Electronics
81-LQH55DN4R7M03L

LQH55DN4R7M03L

Mfr.:

Description:
RF Inductors - SMD 4.7 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,057

Stock:

1,057 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.12 $3.12
$2.25 $22.50
$1.75 $175.00
Full Reel (Order in multiples of 350)
$1.50 $525.00
$1.33 $931.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5750 metric)
Unshielded
4.7 uH
20 %
2.7 A
41 mOhms
- 40 C
+ 80 C
-
PCB Mount
5.7 mm
5 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2220
Case Code - mm: 5750
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 30 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 480 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
KEMET C1206C104J1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 5% AEC-Q200
YAGEO RP0603BRD0740K2L
Thin Film Resistors - SMD 1/10W 40.2K Ohm 0.1% 0603 AEC-Q200
Texas Instruments SN74LXC1T14QDCKRQ1
Translation - Voltage Levels Automotive single-channel fixed direction inverting 1.1-V to 5.5-V voltage level translator
KEMET C0805C681J2GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200Vo 680pF C0G 0805 5% AEC-Q200
Lumileds L1RX-CYN1000000000
High Power LEDs - Single Colour LUXEON RUBIX Color, Cyan 490nm - 510nm
C&K Switches KSC251JLFS
Tactile Switches Sealed Tact Switch for SMT
Murata DFE32CAHR47MR0L
Power Inductors - SMD 0.47uH 8700mA 0.014ohm AEC-Q200
Murata DFE32CAHR68MR0L
Power Inductors - SMD 0.68uH 7000mA 0.017ohm AEC-Q200
TE Connectivity GDH08S04
DIP Switches/SIP Switches SPST 8POS REC RCKR SMT DIP SWITCH
Diodes Incorporated DMP3098LQ-7
MOSFET MOSFETBVDSS: -30V