LQH55DN3R3M03L

Murata Electronics
81-LQH55DN3R3M03L

LQH55DN3R3M03L

Mfr.:

Description:
RF Inductors - SMD 3.3 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,249

Stock:

3,249 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.22 $3.22
$2.70 $27.00
$2.16 $216.00
Full Reel (Order in multiples of 350)
$1.93 $675.50
$1.54 $1,078.00
$1.51 $3,699.50
$1.34 $13,132.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5750 metric)
Unshielded
3.3 uH
20 %
2.9 A
36 mOhms
-
- 40 C
+ 80 C
-
PCB Mount
5.7 mm
5 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2220
Case Code - mm: 5750
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 40 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 480 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Murata LQG Series Multilayer Type Inductors


Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
ECS ECS-3225MVLC-500-CN-TR
50.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Hirose Electric DF13E-40DP-1.25V(52)
Murata LQH44PN2R2MPRL
2.2uH 3300mA 20%
C&K Switches PTS645SK50JSMTR92 LFS
50mA 12VDC, SPST NO, 260 gf, 5.0mm H, SMT J-type
STMicroelectronics NUCLEO-WBA52CG
STM32 Nucleo-64 development board with STM32WBA52CG MCU
Bourns MF-MSMF075/33X-2
PTC RESETTABL 0.75A 33V SMD 1812
ams OSRAM LSG T676-P7Q7-1+N7P7-24
Red/Green 633/570nm
Diodes Incorporated DFLS130-7
1A 30V
ISSI IS25WP064A-JKLE-TR
64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R
YAGEO RC0402FR-071R74L
1.74 Ohms 62.5 mW 0402 1%