LQH55DN220M03L

Murata Electronics
81-LQH55DN220M03L

LQH55DN220M03L

Mfr.:

Description:
RF Inductors - SMD 22 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:

837 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.12 $3.12
$2.25 $22.50
$1.90 $190.00
Full Reel (Order in multiples of 350)
$1.61 $563.50
$1.43 $1,001.00
$1.34 $3,283.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5750 metric)
Unshielded
22 uH
20 %
1.2 A
190 mOhms
- 40 C
+ 80 C
-
PCB Mount
5.7 mm
5 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2220
Case Code - mm: 5750
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 15 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 480 mg
CNHTS:
8504500000
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
Google G650-07968-01
Development Boards & Kits - ARM Dev Board Micro Main Board
Mini-Circuits GVA-83+
RF Amplifier ML AMPL / SURF MT / RoHS
Texas Instruments TPS7A2025PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
STMicroelectronics LD3985M33R
LDO Voltage Regulators BICMOS VOLT REG
STMicroelectronics M24C02-FMN6TP
EEPROM 2-Kbit serial I2C Bus EEPROM
Analog Devices Inc. AD623ARMZ-REEL7
Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
Analog Devices Inc. ADG849YKSZ-REEL
Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.
Infineon BTS72002EPCXUMA1
Power Switch ICs - Power Distribution PROFET
onsemi MMBFJ175LT1G
JFET 25V 10mA
Texas Instruments DAC8830ID
Digital to Analog Converters - DAC 16B Ultra-Lo Pwr Vltg Output DAC