LQH55DN151M03L

Murata Electronics
81-LQH55DN151M03L

LQH55DN151M03L

Mfr.:

Description:
RF Inductors - SMD 150 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,364

Stock:

2,364 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 350)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.12 $3.12
$2.25 $22.50
$1.71 $171.00
Full Reel (Order in multiples of 350)
$1.40 $490.00
$1.34 $938.00
$1.30 $12,740.00
24,850 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5750 metric)
Unshielded
150 uH
20 %
420 mA
1.9 Ohms
- 40 C
+ 80 C
-
PCB Mount
5.7 mm
5 mm
4.7 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 2220
Case Code - mm: 5750
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 5 MHz
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 480 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
Renesas Electronics AT25DF321A-SH-T
NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual SPI NOR flash
Texas Instruments LMR38010SDDAR
Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40- uA IQ 8-SO PowerPAD -40 to 150
Molex 15032-0245
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=51mm Gold 45Ckts
Molex 15032-0445
FFC / FPC Jumper Cables .30mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 45Ckts
Mini-Circuits TCM1-63AX+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
onsemi NCP164AMTADJTAG
LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good ADJ, Active Discharge
KEMET C0603C752F3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7500pF C0G 0603 1%
Harwin M80-263F203-00-00
Power to the Board JACKSCREW DATAMATE F CRIMP W/ HRDW
Microchip MCP130T-315I/TT
Supervisory Circuits w/5K Pull-Up Low
Murata LQH55DN471M03L
RF Inductors - SMD 470 UH 20%