LQH43MN1R0M03L

Murata Electronics
81-LQH43MN1R0M03L

LQH43MN1R0M03L

Mfr.:

Description:
RF Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,085

Stock:

9,085 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.93 $0.93
$0.662 $6.62
$0.478 $47.80
Full Reel (Order in multiples of 500)
$0.478 $239.00
$0.404 $404.00
$0.383 $957.50
$0.381 $3,810.00
$0.37 $9,250.00
$0.352 $17,600.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
1 uH
20 %
500 mA
200 mOhms
-
- 40 C
+ 85 C
20
PCB Mount
4.5 mm
3.2 mm
2.6 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1812
Case Code - mm: 4532
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 120 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 27 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Murata LQG Series Multilayer Type Inductors


Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Analog Devices Inc. MAX9031AUK+T
Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
KEMET T530X157M016ATE015
Tantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms
Cree LED QLS6B-FKW-CNSNSF043
Standard LEDs - SMD RGB
Omron G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC 150mW Seal
KYOCERA AVX TPSE476K035T0200V
Tantalum Capacitors - Solid SMD 35V 47uF Dry Pack ESR=200Ohm AEC-Q200
Wurth Elektronik 744774047
Power Inductors - SMD WE-PD2 5848 4.7uH 3A .071Ohm
Vishay IRFR9024TRPBF
MOSFET 60V P-CH HEXFET MOSFET D
Kingbright APHD1608LCGCK
Standard LEDs - SMD 0603 Dome Lens LED Green- 570nm
Kingbright APT1608LZGCK
Standard LEDs - SMD 1.6X0.8MM LOW CRNT
Murata LQW18AN56NJ0ZD
RF Inductors - SMD