LQH43MN180K03L

Murata Electronics
81-LQH43MN180K03L

LQH43MN180K03L

Mfr.:

Description:
RF Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:

490 Can Dispatch Immediately

Factory Lead Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.789 $7.89
$0.564 $56.40
Full Reel (Order in multiples of 500)
$0.472 $236.00
$0.428 $428.00
$0.415 $1,037.50
$0.389 $3,890.00
$0.376 $9,400.00
$0.363 $18,150.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
18 uH
10 %
340 mA
820 mOhms
- 25 C
+ 85 C
35
PCB Mount
4.5 mm
3.2 mm
2.6 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Wirewound
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 17 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 27 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
KYOCERA AVX 06033C393JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.039 uF 0.05 X7R
Murata LQH43MN120K03L
RF Inductors - SMD 12 UH 10%
Murata LQH43MN270K03L
RF Inductors - SMD 27 UH 10%
Murata LQH43MN330J03L
RF Inductors - SMD 33 UH 5%
Murata LQH43MN8R2K03L
RF Inductors - SMD
Murata LQH43MN100K03L
RF Inductors - SMD 10 UH 10%
Murata LQH43MN470K03L
RF Inductors - SMD 47 UH 10%
KYOCERA AVX 06035C182JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF X7R 0603 5%
KYOCERA AVX 06033C153JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF X7R 0603 5%
Murata LQH43MN220K03L
RF Inductors - SMD 22 UH 10%