LQH43MN120J03L

Murata Electronics
81-LQH43MN120J03L

LQH43MN120J03L

Mfr.:

Description:
RF Inductors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

17 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.818 $0.82
$0.759 $7.59
$0.42 $42.00
Full Reel (Order in multiples of 500)
$0.42 $210.00
$0.387 $387.00
$0.381 $952.50
$0.368 $3,680.00
$0.363 $9,075.00
$0.353 $17,650.00
100,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
12 uH
5 %
330 mA
620 mOhms
- 25 C
+ 85 C
35
PCB Mount
4.5 mm
3.2 mm
2.6 mm
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Wirewound
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 21 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 27 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Murata LQM18PH4R7MFRL
Power Inductors - SMD 4.7 UH 20%
Mini-Circuits SYD-20-33+
Signal Conditioning DIR COUP / SURF MT / RoHS
Epson TG2520SMN 30.000M-MCGNNM0
TCXO Oscillators TCXO 30 MHz, 2.8V 3.3V 0.5PPM -40 85C NON O/E 1K TR
Skyworks SI8261BBC-C-ISR
Gate Drivers 3.75 kV opto-driver replacement in SOIC8
Vishay 2N7002-T1-E3
MOSFET 60V 0.115A 0.2W
Coilcraft WBC1-1TLC
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.250-750 MHz
Molex 43645-0400
Headers & Wire Housings RECEPTACLE 4 POS SINGLE ROW
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Murata GRM155R71H104KE14D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0402 X7R
Coilcraft XEL4030-102MEC
Power Inductors - SMD 1uH Shld 20% 10.7A 9.78mOhms AECQ2