LQH43CN680K03L

Murata Electronics
81-LQH43CN680K03L

LQH43CN680K03L

Mfr.:

Description:
RF Inductors - SMD 68 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:

765 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.707 $0.71
$0.50 $5.00
$0.361 $36.10
Full Reel (Order in multiples of 500)
$0.361 $180.50
$0.318 $318.00
$0.299 $747.50
$0.288 $2,880.00
$0.279 $6,975.00
$0.264 $13,200.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
68 uH
10 %
220 mA
1.7 Ohms
-
- 40 C
+ 85 C
-
PCB Mount
4.5 mm
3.2 mm
2.6 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1812
Case Code - mm: 4532
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 8.4 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 27 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Murata LQG Series Multilayer Type Inductors


Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Image Description
Samsung Electro-Mechanics CL21Y475KBBVPJE
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7S, 4.7uF, +/-10%, 50v, 0805
Cree LED CLQ6B-TKW-S1L1R1H1TBB7935AA3
High Power LEDs - Multi-Colour RGB - White SMD 5050Case Size LED
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Texas Instruments BQ7720700DSSR
Battery Management 3-series to 7-series cell Li-ion battery, internal delay timer, voltage and temperature protector
Texas Instruments BQ7720702DSSR
Battery Management 3-series to 7-series cell Li-ion battery, internal delay timer, voltage and temperature protector
Texas Instruments BQ7720701DSSR
Battery Management 3-series to 7-series cell Li-ion battery, internal delay timer, voltage and temperature protector
KEMET C0603C222JATACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.0022uF X8G 5% 0603 AEC-Q200
Murata LQH43CN330K03L
RF Inductors - SMD 33 UH 10%
Bourns SF-2410HI300T-2
Surface Mount Fuses 2410 High-Inrush Tube 3A
Murata LQH43CN470K03L
RF Inductors - SMD 47 UH 10%