LQH43CN470K03L

Murata Electronics
81-LQH43CN470K03L

LQH43CN470K03L

Mfr.:

Description:
RF Inductors - SMD 47 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,475

Stock:

1,475
Can Dispatch Immediately

On Order:

2,000
Expected 14-Dec-23

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.707 $0.71
$0.50 $5.00
$0.361 $36.10
Full Reel (Order in multiples of 500)
$0.361 $180.50
$0.307 $307.00
$0.29 $725.00
$0.288 $2,880.00
$0.279 $6,975.00
$0.264 $13,200.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
47 uH
10 %
280 mA
1.1 Ohms
- 40 C
+ 85 C
-
PCB Mount
4.5 mm
3.2 mm
2.6 mm
-
Ferrite
LQH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1812
Case Code - mm: 4532
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 10 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 MHz
Unit Weight: 27 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

Image Description
Texas Instruments SN74LVC2G14DBVT
Dual Schmitt Trigger Inverter
ABRACON ABM3B-8.000MHZ-B2-T
8.0 MHZ 18PF 200OHM
Texas Instruments TMP100NA/3K
Digital Temp Sensor w/I2C Ser Interface
Analog Devices Inc. LT6654BIS6-3.3#TRMPBF
Prec Wide S Hi Out Drv L N Ref
Analog Devices Inc. LTC2305IMS#PBF
2-Ch, 12-B ADCs w/ I2C Compatible Int
Toshiba T2N7002BK,LM
Small Signal Mosfet
Murata LQH43CN100K03L
10 UH 10%
ABRACON ABM3B-20.000MHZ-10-1-U-T
CRYSTAL 20.0000MHZ 10PF SMD
ABRACON ABS09-32.768KHZ-7-T
32.768 KHZ 7PF SMD
Texas Instruments ADC101C027CIMKX/NOPB
10-Bit, 189kSPS, 1-Ch SAR ADC with I2C 6-SOT-23-THIN -40 to 105