LQG18HN56NJ00D

Murata Electronics
81-LQG18HN56NJ00D

LQG18HN56NJ00D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

8,000
Expected 30-Oct-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.409 $0.41
$0.273 $2.73
$0.214 $21.40
$0.164 $164.00
Full Reel (Order in multiples of 4000)
$0.141 $564.00
$0.14 $1,120.00
$0.128 $3,072.00
$0.126 $6,048.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: RF Inductors - SMD
RoHS:  Details
Multilayer
SMD/SMT
0603 (1608 metric)
Unshielded
56 nH
5 %
400 mA
750 mOhms
-
- 40 C
+ 85 C
12
PCB Mount
1.6 mm
0.8 mm
0.8 mm
-
Air
LQG
Reel
Cut Tape
MouseReel
Application: RF
Brand: Murata Electronics
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Product: RF Inductors
Product Type: RF Inductors - Leaded
Self Resonant Frequency: 1.1 GHz
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Unit Weight: 4 mg
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Murata LQG Series Multilayer Type Inductors


Automotive Products for Infotainment

Murata Electronics Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration-resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

LQ Inductors

Murata LQ Inductors offer high performance in a compact size and a diverse lineup. Included in the LQ Inductors are the LQP, LQG, LQW, LQM, and LQH series. These inductors feature low DC resistance and outstanding high-frequency characteristics. Murata provides suitable inductors for any applications using various manufacturing processes and various structures.

LQG Multilayer Type Inductors

Murata Electronics LQG Inductors feature a multilayer structure that provides a good overall balance between the L value tolerance, rated current, and size. The series offers 600mA to 700mA current range, 4.7nH to 6.2nH inductance range, and 100MHz inductance test frequency. Murata LQG Inductors are suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Image Description
Murata LQG18HN39NJ00D
RF Inductors - SMD 39 NH 5%
Murata LQG18HNR10J00D
RF Inductors - SMD .1 UH 5%
Murata LQG18HN18NJ00D
RF Inductors - SMD 18 NH 5%
Murata LQG18HN47NJ00D
RF Inductors - SMD 47 NH 5%
Murata LQG18HN10NJ00D
RF Inductors - SMD 10 NH 5%
Murata LQG18HN27NJ00D
RF Inductors - SMD 27 NH 5%
Murata LQG18HN33NJ00D
RF Inductors - SMD 33 NH 5%
Murata LQG18HN12NJ00D
RF Inductors - SMD 12 NH 5%
Murata LQG18HN22NJ00D
RF Inductors - SMD 22 NH 5%
Murata LQG18HN82NJ00D
RF Inductors - SMD 82 NH 5%