LLL31MR71E224MA01L

Murata Electronics
81-LLL31MR71E224M01L

LLL31MR71E224MA01L

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.629 $6.29
$0.378 $37.80
$0.249 $249.00
Full Reel (Order in multiples of 3000)
$0.21 $630.00
$0.192 $1,728.00
$0.188 $4,512.00
$0.175 $7,875.00
$0.162 $16,038.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics LLL153C70E105ME21D
Murata Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 2.5 VDC 20% 0204 (Reversed) X7S
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.22 uF
25 VDC
X7R
20 %
0612 (Reversed)
1632 (Reversed)
1.15 mm
Reverse Geometry Type MLCCs
SMD/SMT
LLL
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Length: 1.6 mm
Package/Case: 0612 (Reversed)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Reversed Geometry Low ESL Type
Width: 3.2 mm
Unit Weight: 40 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.