LLL219R71A474MA01K

Murata Electronics
81-LLL219R71A474MA1K

LLL219R71A474MA01K

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 20% 0508 (Reversed)

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.182 $1,820.00
$0.179 $3,580.00
$0.173 $8,650.00
$0.166 $16,600.00
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
0.47 uF
20 %
0508 (Reversed)
1220 (Reversed)
0.85 mm
Reverse Geometry Type MLCCs
SMD/SMT
LLL
Reel
Brand: Murata Electronics
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Length: 1.25 mm
Package/Case: 0508 (Reversed)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Reversed Geometry Low ESL Type
Width: 2 mm
Unit Weight: 9.500 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers.