GRM1885C1H221GA01D

Images are for reference only
See Product Specifications
See Product Specifications
81-GRM185C1H221GA01D
GRM1885C1H221GA01D
GRM1885C1H221GA01D
Mfr.:
Murata Electronics
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 2% 0603 C0G (NP0)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 pF 50 VDC 2% 0603 C0G (NP0)
Datasheet:
In Stock: 50,355
-
Stock:
-
50,355 Can Dispatch Immediately
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (NZD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.279 | $0.28 | |
$0.132 | $1.32 | |
$0.078 | $7.80 | |
$0.063 | $63.00 | |
Full Reel (Order in multiples of 4000) | ||
$0.048 | $192.00 | |
$0.043 | $344.00 | |
$0.041 | $984.00 | |
$0.037 | $1,776.00 | |
$0.033 | $3,300.00 |
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.32
Min:
1
- CNHTS:
- 8532241000
- TARIC:
- 8532240000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Popular Searches:
0.47 uF 0603 X7R 50 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0.47 uF 0805 X8L 10 % 25 VDC Multilayer Ceramic Capacitors MLCC - SMD/SMT , 0805 X7R 10 % Multilayer Ceramic Capacitors MLCC - SMD/SMT , 10 uF 1206 10 % Multilayer Ceramic Capacitors MLCC - SMD/SMT , 4.7 uF Multilayer Ceramic Capacitors MLCC - SMD/SMT , 1005 Multilayer Ceramic Capacitors MLCC - SMD/SMT