GRM1885C1H181GA01D

Murata Electronics
81-GRM185C1H181GA01D

GRM1885C1H181GA01D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 50 VDC 2% 0603 C0G (NP0)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,695

Stock:

10,695 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.391 $0.39
$0.164 $1.64
$0.095 $9.50
$0.084 $84.00
Full Reel (Order in multiples of 4000)
$0.071 $284.00
$0.063 $504.00
$0.06 $1,440.00
$0.058 $2,784.00
$0.048 $4,800.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Murata Electronics GRM0335C1H181JA01D
Murata Electronics
Multilayer Ceramic Capacitors MLCC - SMD/SMT 180 pF 50 VDC 5% 0201 C0G (NP0)
Product Attribute Attribute Value
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  Details
180 pF
50 VDC
C0G (NP0)
2 %
0603
1608
0.8 mm
- 55 C
+ 125 C
General Type MLCCs
SMD/SMT
Standard
GRM
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 0.18 nF
Class: Class 1
Length: 1.6 mm
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Chip Multilayer Ceramic Capacitor for General Purpose
Voltage Rating AC: -
Width: 0.8 mm
Unit Weight: 6.300 mg
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Murata MLCCs


GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Murata GRM MLCCs


GRM General Purpose Ceramic Capacitors

Murata GRM General Purpose Ceramic Capacitors achieve large capacity and a small size in a multilayer structure. The series offers high reliability with no polarity and is both RoHS and REACH compliant. Tin (Sn) plating is applied to the external electrodes with excellent solderability. Murata GRM General Purpose Ceramic Capacitors provide a capacitance range of 0.1pF to 330μF and a wide voltage range of 2.5VDC to 3150VDC. Applications include line filters and ringer detectors, diode-snubber circuits for switching power supplies, DC-DC converters, clamp snubber circuits, decoupling and smoothing circuits, as well as tuning circuits, oscillating circuits, and high-frequency filter circuits.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GRM Medium Voltage Ceramic Capacitors

Murata GRM Medium Voltage Ceramic Capacitors are high capacitance capacitors capable of operating at high voltage levels (250V) and a C0G temperature coefficient. Sn-plated external electrodes realize good solderability. The GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata GRM Medium Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and for use online filters and ringer detectors for telephones, facsimiles, and modems.

Image Description
Bourns MF-ASML010/6-2
6V .1A-HD 50A MAX
ABRACON ABM3C-16.000MHZ-D4Y-T
16.0 MHZ 18PF 30PPM -40+85C
Murata GRM155R61C105KA12D
1 uF 16 VDC 10% 0402 X5R
Murata GRM1885C1H681GA01D
680 pF 50 VDC 2% 0603 C0G (NP0)
Laird Performance Materials TYS6045220M-10
22uH 20% -40C +125C
Murata GRM1885C1H151JA01J
150 pF 50 VDC 5% 0603 C0G (NP0)
Murata GRM1555C1H8R2CA01D
8.2 pF 50 VDC 0.25 pF 0402 C0G (NP0)
Murata GRM1555C1H270GA01D
27 pF 50 VDC 2% 0402 C0G (NP0)
Murata LQW18ANR27G80D
.27 UH 2%
Murata GRM1885C1H121GA01D
120 pF 50 VDC 2% 0603 C0G (NP0)