See an Error?

GA342QR7GD102KW01L

Murata Electronics
81-GA342QR7GD102KW01

GA342QR7GD102KW01L

Mfr.:

Description:
Safety Capacitors 1000PF 250V 10% 1808

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,386

Stock:

4,386 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
$1.48 $14.80
$1.28 $64.00
$1.10 $110.00
$0.841 $420.50
$0.74 $740.00
Full Reel (Order in multiples of 2000)
$0.692 $1,384.00
$0.668 $2,672.00
$0.651 $6,510.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Safety Capacitors
RoHS:  Details
Safety MLCCs
SMD/SMT
X7R
1000 pF
250 VAC
-
10 %
2 Pin
- 55 C
+ 125 C
X1, Y2
4.5 mm
2 mm
1.5 mm
GA3
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Product Type: Safety Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 68 mg
CNHTS:
8532241000
TARIC:
8532240000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99

GA3 Chip Monolithic Ceramic Capacitors

Murata Electronics GA3 Chip Monolithic Ceramic Capacitors offer a 10pF to 56,000pF capacitance range, 250VAC rated voltage, and up to 10% tolerance rating. GA3 capacitors are broken down into GB, GD, and GF versions. The GB version can be used as a Class X2 capacitor, the GD version can be used as a Y3-class capacitor, and the GF version can be used as a Class Y2 capacitor. These capacitors feature a monolithic structure for small, high capacitance capable of operating at high voltage levels. Murata Electronics GA3 Chip Monolithic Ceramic Capacitors are ideal for various switching power supplies.

Image Description
Murata GRT31CC71E226ME13K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 22uF 25VDC 20% X7S AEC-Q200
KEMET C1206C221F5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 220pF C0G 1206 1% AEC-Q200
Texas Instruments LM5168FDDAR
Switching Voltage Regulators 6-V to 120-V wide VIN, 300-mA DC-DC converter with fly-buck capability
Murata GRM31CC71E226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1206 X7S
Microchip MCP2200-E/SS
USB Interface IC USB 2.0 to UART Protocol converter with GPIO
E-Switch 100SP1T2B2M2QE
Toggle Switches TOGGLE, SPDT , On-On, Through Hole
Texas Instruments THVD2450DRBR
RS-422/RS-485 Interface IC +/-70-V fault-protected 3.3-V to 5-V RS-485 transceiver with IEC ESD 8-SON -40 to 125
Texas Instruments TPS562207DRLR
Switching Voltage Regulators 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125
Murata GA342QR7GD471KW01L
Safety Capacitors 470PF 250V 10% 1808