BLM41PG181SH1L

Murata Electronics
81-BLM41PG181SH1L

BLM41PG181SH1L

Mfr.:

Description:
Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,741

Stock:

11,741 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.781 $0.78
$0.459 $4.59
$0.411 $41.10
$0.357 $89.25
$0.326 $163.00
$0.277 $277.00
Full Reel (Order in multiples of 2500)
$0.266 $665.00
$0.264 $1,320.00
$0.257 $2,570.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM41_SH
Ferrite Chip Beads
SMD/SMT
1806 (4516 metric)
180 Ohms
3.5 A
25 %
25 mOhms
- 55 C
+ 125 C
4.5 mm
1.6 mm
1.6 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 2500
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Part # Aliases: EKDMAT03-KIT
Unit Weight: 51 mg
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Sensirion SCD41-D-R2
Sensirion photoacoustic CO2 sensor
Qorvo DWS1000
Arduino shield Kit with DWM1000
Vishay SI2301BDS-T1-BE3
P-CHANNEL 2.5V (G-S)
Bourns TBU-CA065-300-WH-Q
65MA I(TRIGGER) 650V(IMP)
Bourns ZV11K0805121NIR1
ZV 11V 10%
Panasonic ERJ-UP3F4992V
AEC-Q200
ROHM Semiconductor RB088LAM-30TR
SCHOTTKY DIODE
Vishay VO617A-9X017T
SMD-4 CPLR 200-400% CTR 5MA
Dialight 592-2324-313NF
BI-LVL G-Y SIL LNS
Wurth Elektronik 742792118
WE-CBF 1206 80MHz 600Ohm 2500mA AECQ2