BLM21BB201SH1D

Murata Electronics
81-BLM21BB201SH1D

BLM21BB201SH1D

Mfr.:

Description:
Ferrite Beads 200 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,410

Stock:

13,410 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.316 $0.32
$0.179 $1.79
$0.123 $12.30
$0.11 $55.00
$0.091 $91.00
Full Reel (Order in multiples of 4000)
$0.082 $328.00
$0.078 $624.00
$0.076 $1,824.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM21_SH
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
200 Ohms
500 mA
25 %
350 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Unit Weight: 38 mg
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
TARIC:
8504509590
BRHTS:
85045000
ECCN:
EAR99

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Image Description
Wurth Elektronik 782853301
Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,05Ohm AEC-Q200
Pulse BBGK00201209102Y00
Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz
Wurth Elektronik 742792641
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AEC-Q200
Murata BLM18KG331SN1D
Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below
Laird Performance Materials HI2220R301R-10
Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
onsemi FDS4935BZ
MOSFET 30V PCH DUAL POWER TRENCH M
Kingbright APT1608LSECK/J3-PRV
Standard LEDs - SMD 1.6X0.8MM RED LOW CURRENT SMD
Laird Performance Materials MI1206L501R-10
Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD
YAGEO RT0603BRD07150KL
Thin Film Resistors - SMD 1/10W 150K ohm .1% 25ppm