BLM18BB470SH1D

Murata Electronics
81-BLM18BB470SH1D

BLM18BB470SH1D

Mfr.:

Description:
Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

38,972
Expected 13-Oct-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.205 $0.21
$0.126 $1.26
$0.091 $9.10
$0.065 $32.50
$0.056 $56.00
Full Reel (Order in multiples of 4000)
$0.052 $208.00
$0.041 $328.00
$0.039 $1,872.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18_xH
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
47 Ohms
600 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Unit Weight: 32 mg
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
TARIC:
8504509590
BRHTS:
85045000
ECCN:
EAR99

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Image Description
Bourns CRM1206QFX-1001ELF
Thick Film Resistors - SMD ResPowerQ 1206 1k 1% 1/2W TC100
Mini-Circuits PHA-13LN+
RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT
Vishay SI2301BDS-T1-BE3
MOSFET P-CHANNEL 2.5V (G-S)
Nexperia BC847C-QR
Bipolar Transistors - BJT BC847C-Q/SOT23/TO-236AB
TRACO Power TMPW 10-105
AC/DC Power Modules 10W 5V 2A Encap PCB mount
CUI Devices DS04-254-1-05BK-SMT
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 5 position, Black
Samsung Electro-Mechanics CL31B106KBHNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1206
Renesas Electronics PS2533L-1-F3-A
Transistor Output Optocouplers Optocoupler 4-pin DIP
Murata LQW18AN5N6G8ZD
RF Inductors - SMD
Murata LQW2UAS68NJ00L
RF Inductors - SMD 68 NH 5%