BLM18BB221SH1D

Murata Electronics
81-BLM18BB221SH1D

BLM18BB221SH1D

Mfr.:

Description:
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,237

Stock:

2,237
Can Dispatch Immediately

On Order:

4,000
Expected 19-Dec-23

Factory Lead Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.205 $0.21
$0.106 $1.06
$0.073 $7.30
$0.061 $30.50
$0.052 $52.00
Full Reel (Order in multiples of 4000)
$0.047 $188.00
$0.041 $328.00
$0.039 $1,872.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18_xH
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
450 mA
25 %
650 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Unit Weight: 5 mg
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
TARIC:
8504509590
BRHTS:
85045000
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Texas Instruments LMK1D1204RGTT
Clock Buffer
Micron Technology MTFC32GAZAQHD-AAT
eMMC eMMC 256G
Murata NFM15HC105D0G3D
Feed Through Capacitors 1.0 UF
Texas Instruments UCC21542DWKR
Galvanically Isolated Gate Drivers Reinforced isolation dual-channel gate driver with 3.3-mm channel-to-channel spacing option 14-SOIC -40 to 125
Murata NFM18HC106D0G3L
Feed Through Capacitors 4V 10UF +/- 20%
TDK SPM5030VT-2R2M-D
Power Inductors - SMD 2.2uH 20% 20mOhm 9A AEC-Q200
TDK SPM5030VT-R10M-D
Power Inductors - SMD 0.1uH 20% 2.7ohm 37.1A AEC-Q200
TDK SPM5030VT-1R5M-D
Power Inductors - SMD 1.5uH 20% 14.1mOhm 9.2A AEC-Q200
Omron G8G-17R DC12
Automotive Relays Middle Power PCB Relay for Automotive
Laird Performance Materials MI0603M121R-10
Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD