BLM18BB121SH1D

Murata Electronics
81-BLM18BB121SH1D

BLM18BB121SH1D

Mfr.:

Description:
Ferrite Beads 120 OHM Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,722

Stock:

3,722 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.205 $0.21
$0.106 $1.06
$0.073 $7.30
$0.061 $30.50
$0.052 $52.00
Full Reel (Order in multiples of 4000)
$0.048 $192.00
$0.041 $328.00
$0.039 $1,872.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18_xH
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
550 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Unit Weight: 35 mg
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509590
BRHTS:
85045000
ECCN:
EAR99

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Wurth Elektronik 430473035826
Tactile Switches WS-TASV Tact Switch 6x6mm Ver Ty White
Vishay SQ2348ES-T1_BE3
MOSFET N-CHANNEL 30V (D-S)
TDK MMZ1608SHE121ATD25
Ferrite Beads 1608 120ohm 25% 500mA AEC-Q200
TE Connectivity 1734035-3
USB Connectors Mini R/A SMT B Type
Texas Instruments DRV8870DDA
Motor/Motion/Ignition Controllers & Drivers 45-V, 3.6-A H-bridge motor driver with current regulation 8-SO PowerPAD -40 to 125
Diodes Incorporated ZXBM5210-SP-13
Motor/Motion/Ignition Controllers & Drivers Reversible DC Drive 0.85mA
Nexperia 74HC595D,118
Counter Shift Registers 74HC595D/SOT109/SO16
onsemi BCP53-16T1G
Bipolar Transistors - BJT 1.5A 100V PNP
Micron Technology MT41K256M16TW-107:P
DRAM DDR3 4G 256MX16 FBGA
Amphenol 10118193-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE W/ PEGS