BLM18AG601SH1D

Murata Electronics
81-BLM18AG601SH1D

BLM18AG601SH1D

Mfr.:

Description:
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162,715

Stock:

162,715 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.097 $0.97
$0.069 $6.90
$0.06 $30.00
$0.05 $50.00
Full Reel (Order in multiples of 4000)
$0.047 $188.00
$0.039 $312.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM18_xH
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Inductor Type
Part # Aliases: EKDMAT01A-KIT
Unit Weight: 5 mg
CNHTS:
8548000001
TARIC:
8504509590
CAHTS:
8543700000
USHTS:
8548000000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Vishay SI2301CDS-T1-BE3
MOSFET P-CHANNEL 20-V (D-S)
Global Connector Technology (GCT) SIM8066-6-1-14-01-A
Memory Card Connectors 1.44mm Nano SIM Conn w/Peg and Switch
Littelfuse SMF4L30CA
ESD Suppressors / TVS Diodes TVS SMF4L 30V BI
Analog Devices Inc. ADA4505-2ARMZ-RL
Precision Amplifiers DUAL LV 10uA CMOS OPAmp AD8506derivative
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Bosch BME280
Board Mount Humidity Sensors MEMS humidity, pressure and temperature sensor
Nexperia BSS138BK,215
MOSFET BSS138BK/SOT23/TO-236AB
Panasonic ERJ-PB3B1001V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 1Kohm
Panasonic ERJ-PA3F33R0V
Thick Film Resistors - SMD 0603 33ohm 1% Anti-Surge AEC-Q200