BLM15BB750SN1D

Murata Electronics
81-BLM15BB750SN1D

BLM15BB750SN1D

Mfr.:

Description:
Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40,299

Stock:

40,299 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.11 $1.10
$0.082 $8.20
$0.045 $22.50
$0.043 $43.00
$0.037 $92.50
Full Reel (Order in multiples of 10000)
$0.026 $260.00
$0.024 $480.00
$0.022 $1,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM15_SN
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
75 Ohms
300 mA
25 %
400 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 1 mg
CNHTS:
8505190090
CAHTS:
8543700000
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Image Description
Renesas Electronics AT25XE011-SSHN-T
NOR Flash 1 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash
Murata BLM18KG260TN1D
Ferrite Beads 26 OHM 25% Alternate Sizing Guide Below
Winbond W25Q256JVEIQ
NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector
Texas Instruments SN74LVC1G17DCKR
Buffers & Line Drivers Single Schmitt-Trgr
Murata GRM21BR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 10 VDC 20% 0805 X5R
Murata GRM188Z71A106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0603 X7R
Texas Instruments SN74LVC1G07DBVR
Buffers & Line Drivers Single w/ OD
Texas Instruments TS5A4624DCKR
Analogue Switch ICs 1-Ohm SPDT Analog Switch
Vishay IHLP3232DZER3R3M01
Power Inductors - SMD 3.3uH 20%
YAGEO RC0201FR-0710KL
Thick Film Resistors - SMD 10 kOhms 50mW 0201 1%