BLM15BB050SN1D

Murata Electronics
81-BLM15BB050SN1D

BLM15BB050SN1D

Mfr.:

Description:
Ferrite Beads 5 OHM Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44,710

Stock:

44,710 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.186 $0.19
$0.089 $0.89
$0.06 $6.00
$0.043 $21.50
$0.03 $75.00
Full Reel (Order in multiples of 10000)
$0.024 $240.00
$0.022 $1,100.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLM15_SN
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
5 Ohms
500 mA
25 %
80 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Capacitance: -
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 1 mg
CNHTS:
8548000001
CAHTS:
8543700000
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

Murata Chip Ferrite Beads Series: BLM

The Murata Chip Ferrite Beads, BLM series, are widely used to suppress unwanted noise in electronic circuits for frequencies ranging from a few MHz to a few GHz. Offering an innovative line up in sizes as small as EIA 01005, Murata Chip Ferrite Beads BLM series comprise a broad range of noise countermeasure solutions specifically designed for Digital Interface, High Speed Signal, Large Current, and GHz range applications.

Image Description
Texas Instruments INA219BIDR
Current & Power Monitors & Regulators 0-Drift,Bi-dir Current/Pwr Mon
Semtech SC4215ASTRT
LDO Voltage Regulators VRYLW INPT/DRPOUT 2AMP REG W/E
Texas Instruments SN74AVC4T774RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xcvr
Amphenol 20021121-00010C4LF
Headers & Wire Housings 1.27x1.27mm BTB, Hdr Unshrd, SMT, 10 Pos
onsemi FXMA2102L8X
Translation - Voltage Levels 2xSupply 2Bit Volt. Trnsltr/Bffr/Rptr
Wurth Elektronik 9774025243R
Standoffs & Spacers WA-SMSI SMT Steel M2 Intrnl NonStop
Diodes Incorporated D5V0L1B2S9-7
ESD Suppressors / TVS Diodes Dataline Protection
Samsung Electro-Mechanics CL10A475KP8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 10V X5R 0603
TE Connectivity 2309409-2
DIMM Connectors DDR4 SODIMM 260P 5.2H STD
Bourns SRP4020TA-2R2M
Power Inductors - SMD 2.2uH 20% SMD 4020 AEC-Q200