BLA2ABB470SN4D

Murata Electronics
81-BLA2ABB470SN4D

BLA2ABB470SN4D

Mfr.:

Description:
Ferrite Beads 120 OHM 25% 100MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,348

Stock:

7,348 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.539 $0.54
$0.376 $3.76
$0.342 $34.20
$0.318 $79.50
$0.301 $150.50
$0.277 $277.00
$0.268 $1,340.00
Full Reel (Order in multiples of 10000)
$0.266 $2,660.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLA
Ferrite Chip Bead Arrays
SMD/SMT
0804 (2010 metric)
47 Ohms
200 mA
25 %
350 mOhms
- 55 C
+ 125 C
2 mm
1 mm
0.5 mm
-
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Unit Weight: 5 mg
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.

Image Description
Vishay TNPW08053R30DEEA
Thin Film Resistors - SMD 0.2W 3.3ohms 0.05%
Vishay TNPW08057R50DEEA
Thin Film Resistors - SMD 0.2W 7.5ohms 0.5%
TE Connectivity CPF1206B1R5E1
Thin Film Resistors - SMD CPF 1206 1R5 0.1% 25ppm 1K RL
onsemi FDMT800150DC
MOSFET N-Channel Dual CoolTM 88 PowerTrench MOSFET 150V, 99A, 6.5m?
Bel 0679L2500-05
Surface Mount Fuses 2.5 A, 125 VAC / VDC
Littelfuse 0451007.NRL
Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2
Littelfuse 045102.5MRL
Surface Mount Fuses 125VAC 2.5A .0286ohms 451 NANO2
Panasonic EXB-38VR000V
Resistor Networks & Arrays 0603 Zero ohm Jumper Convex Term AEC-Q200
Panasonic EXB-V8V220JV
Resistor Networks & Arrays 22 OHM 5%
Bel 0679L9100-05
Surface Mount Fuses 10 A, 125 VAC / VDC