BLA2AAG221SN4D

Murata Electronics
81-BLA2AAG221SN4D

BLA2AAG221SN4D

Mfr.:

Description:
Ferrite Beads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,600

Stock:

14,600 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.614 $0.61
$0.432 $4.32
$0.372 $37.20
$0.337 $84.25
$0.311 $155.50
$0.283 $283.00
$0.279 $697.50
$0.268 $1,340.00
Full Reel (Order in multiples of 10000)
$0.262 $2,620.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLA
Ferrite Chip Bead Arrays
SMD/SMT
0804 (2010 metric)
220 Ohms
50 mA
25 %
700 mOhms
- 55 C
+ 125 C
2 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Unit Weight: 5 mg
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.

Image Description
TDK YFF21PC1A105MT000N
Feed Through Capacitors 0805 10V 1uF X5R 20% 4A
ROHM Semiconductor EM6K7T2CR
MOSFET 1.2V DRIVE NCH+NCH MOSFET