BLA2AAG121SN4D

Murata Electronics
81-BLA2AAG121SN4D

BLA2AAG121SN4D

Mfr.:

Description:
Ferrite Beads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

5 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.262 $2,620.00
Product Attribute Attribute Value
Murata
Product Category: Ferrite Beads
RoHS:  Details
BLA
Ferrite Chip Bead Arrays
SMD/SMT
0804 (2010 metric)
120 Ohms
100 mA
25 %
500 mOhms
- 55 C
+ 125 C
2 mm
1 mm
0.5 mm
-
Reel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Termination: -
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Unit Weight: 5 mg
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.