MP5034GJ-P

Monolithic Power Systems (MPS)
946-MP5034GJ-P
MP5034GJ-P

Mfr.:

Description:
USB Switch ICs 3.6V- 14V,USB Chargi ng Port Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.78 $2.78
$2.05 $20.50
$1.85 $46.25
$1.64 $164.00
$1.57 $392.50
Full Reel (Order in multiples of 500)
$1.41 $705.00
$1.34 $1,340.00
$1.32 $5,280.00
$1.30 $10,400.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Switch ICs
RoHS:  
USB Controllers
3.6 V to 14 V
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 250 uA
Pd - Power Dissipation: 1.89 W
Product Type: USB Switch ICs
Series: MP5034
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99