See an Error?

42375-1856

Molex
538-42375-1856

42375-1856

Mfr.:

Description:
Headers & Wire Housings 3CKT BRKWY HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,680

Stock:

29,680 Can Dispatch Immediately

Factory Lead Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.358 $0.36
$0.286 $2.86
$0.206 $20.60
$0.161 $161.00
$0.149 $298.00
$0.131 $655.00
$0.122 $3,660.00
$0.118 $7,080.00
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Image Description
CUI Devices DS04-254-2-01BK-SMT
DIP Switches/SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 1 position, Black
Molex 70246-1404
Headers & Wire Housings 2.54MM 14P VERT HDR 2R LO-PRO SHRDED
onsemi ESDL2011PFCT5G
ESD Suppressors / TVS Diodes ENCAPSULATED DSN
Semtech SD12C.TCT
ESD Suppressors / TVS Diodes TVS, 12V, BI, SOD-323, 3K, T&R
Murata GRM21BR61E226ME44L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Texas Instruments LP5907MFX-3.3/NOPB
LDO Voltage Regulators 250mA Ultra-Lo Noise LDO Reg
TDK C3225X7R2A225K230AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1210 100V 2.2uF X7R 10% T:2.3mm
Wurth Elektronik 744228
Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x25uH 1000mA