151063-4304

Molex
538-151063-4304

151063-4304

Mfr.:

Description:
Headers & Wire Housings 2.00mm Pitch Milli-Grid Header, Through Hole, Single Row, Vertical, 0.75 m Gold (Au) Plating, without Peg, 3.60mm PC Tail Length, without Pick and Place Cap, 4 Circuits, Lead-free

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available

Pricing (NZD)

Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
4 Position
2 mm (0.079 in)
1 Row
Straight
Gold
151063
- 40 C
+ 70 C
Brand: Molex
Contact Material: Tin
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1590
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Unit Weight: 467.652 mg