SBH-01AMT16M

Mitsumi
472-SBH-01AMT16M

SBH-01AMT16M

Mfr.:

Description:
Tactile Switches Switch Sheet, 380 gf OF, 0.14mm Travel, 0.49mm H, Double Metal 2.4mm Dome w/NUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 26000   Multiples: 26000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.294 $7,644.00

Product Attribute Attribute Value
MinebeaMitsumi
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
PCB Mount
0.49 mm
Dome
OFF - (ON)
310 gf
100 mA
12 VDC
No
SPST
SMD/SMT
7 mm
7 mm
SBH
Bag
Brand: Mitsumi
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 26000
Subcategory: Switches
Tradename: MITSUMI
Travel: 0.14 mm
Type: Switch Sheet
Part # Aliases: R-66Q263

FEATURED PRODUCTS
MINEBEAMITSUMI