499-10-204-10-007000

Mill-Max
575-4991020410000000

499-10-204-10-007000

Mfr.:

Description:
Headers & Wire Housings RA TargetConcaveFace Dbl Row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$13.62 $13.62
$12.32 $123.20
$11.64 $291.00
$11.36 $568.00
$10.79 $1,079.00
$9.65 $1,930.00
$9.08 $5,448.00
$7.94 $7,940.00
$7.55 $19,630.00

Product Attribute Attribute Value
Mill-Max
Product Category: Headers & Wire Housings
RoHS:  
Headers
Unshrouded
4 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.2 mm (0.126 in)
0499
Bulk
Brand: Mill-Max
Contact Material: Brass
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings