FL1P-8NW-2-B24V

Mallory Sonalert
539-FL1P-8NW-2-B24V

FL1P-8NW-2-B24V

Mfr.:

Description:
LED Panel Mount Indicators LED BLUE 8MM NUT 24VAC/DC

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:

46 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.06 $8.06
$5.39 $53.90
$4.82 $506.10
$4.31 $2,262.75
$3.99 $4,049.85

Product Attribute Attribute Value
Mallory Sonalert
Product Category: LED Panel Mount Indicators
RoHS:  
35 deg
- 15 C to + 80 C
Panel Lights
Blue
8 mm
Panel Mount
Wire
Blue
8 mm x 22.2 mm
20 mA
24 VAC/24 VDC
464 nm
2000 mcd
Round
Bulk
Brand: Mallory Sonalert
IP Rating: IP50
Lead Length: 185 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 15 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 35
Subcategory: LED Indication