CA12056_TINA2-W

Ledil
928-CA12056T2W
CA12056_TINA2-W

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 50 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.37 $6.37
$4.66 $46.60
$3.61 $361.00
$3.28 $1,508.80
$3.20 $3,680.00
$3.13 $7,918.90
$3.06 $15,483.60

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, LG Innotek, Seoul
16.1 mm
Reel
Brand: Ledil
Height: 9.7 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Tape
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99