THJB226M006RJN

581-THJB226M006R

THJB226M006RJN

Mfr.:
KYOCERA AVX

Description:
Tantalum Capacitors - Solid SMD 22uF 6.3V 20% ESR=2.5

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (NZD)

Similar Products

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
THJ
22 uF
6.3 VDC
20 %
1210
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.1 mm (0.083 in)
- 55 C
+ 175 C
AEC-Q200
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 6
Product: Tantalum Solid High Temperature
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Temperature Tantalum Chip Capacitor
Unit Weight: 100 mg