APD1012221M050R

KYOCERA AVX
581-APD1012221M050R

APD1012221M050R

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 220uF 1012 20% E SR=27mOhms 2K Hrs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,497

Stock:

2,497 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.23 $2.23
$1.38 $13.80
Full Reel (Order in multiples of 500)
$1.38 $690.00
$1.28 $12,800.00
25,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
50 VDC
SMD/SMT
12.5 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
27 mOhms
2.4 A
- 55 C
+ 105 C
10 mm
Can
APD
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - mm: 1012
Dissipation Factor DF: 12 %
Leakage Current: 2.2 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors