TSL1TTE90L9F

KOA Speer
660-TSL1TTE90L9F

TSL1TTE90L9F

Mfr.:

Description:
Current Sense Resistors - SMD 1watt 0.0909ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,997

Stock:

2,997 Can Dispatch Immediately
Quantities greater than 2997 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.39 $2.39
$1.38 $13.80
$1.12 $28.00
$0.968 $48.40
$0.837 $83.70
$0.712 $178.00
$0.611 $305.50
$0.573 $573.00
Full Reel (Order in multiples of 3000)
$0.507 $1,521.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TSL
90.9 mOhms
1 W
1 %
100 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
1 mm (0.039 in)
- 55 C
+ 180 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Features: Molded Resistors
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Surface Mount Molded Current Sense Resistor
Unit Weight: 40.500 mg