TLR3ADTE1L00F

KOA Speer
660-TLR3ADTE1L00F

TLR3ADTE1L00F

Mfr.:

Description:
Current Sense Resistors - SMD .001 OHM 1W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,575

Stock:

2,575 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.57 $1.57
$1.15 $11.50
$1.00 $100.00
$0.833 $208.25
$0.719 $359.50
$0.598 $598.00
Full Reel (Order in multiples of 2000)
$0.555 $1,110.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TLR3A
1 mOhms
1 W
1 %
150 PPM / C
2512
6432
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.62 mm (0.024 in)
- 65 C
+ 170 C
Metal Plate
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Type: Metal Plate Current Sense Resistor
Unit Weight: 40.500 mg