RN73H1ETTP52R3F50

KOA Speer
660-RN73H1ETP52R3F50

RN73H1ETTP52R3F50

Mfr.:

Description:
Thin Film Resistors - SMD 52.3Ohm,0402,1%,50pp m,63mW,50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,965

Stock:

8,965 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 10000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.267 $0.27
$0.228 $2.28
$0.201 $10.05
$0.198 $19.80
$0.167 $83.50
$0.153 $153.00
$0.112 $560.00
Full Reel (Order in multiples of 10000)
$0.109 $1,090.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73H
52.3 Ohms
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
50 V
Application: High Reliability
Brand: KOA Speer
Features: High Precision
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Flat Chip Resistor
Unit Weight: 0.650 mg