MF1/4DC2053F

KOA Speer
660-MF1/4DC2053F

MF1/4DC2053F

Mfr.:

Description:
Metal Film Resistors - Through Hole 205K 1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,684

Stock:

3,684 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.392 $0.39
$0.205 $2.05
$0.141 $3.53
$0.121 $12.10
$0.091 $22.75
$0.073 $219.00
$0.053 $530.00
$0.05 $1,000.00

Product Attribute Attribute Value
KOA Speer
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF
205 kOhms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.3 mm
6.3 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Semi-Precision
Brand: KOA Speer
Lead Diameter: 0.6 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 215 mg