T520D687M2R5AME015

KEMET
80-T520D687M2R5AME15

T520D687M2R5AME015

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=15mOhms

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (NZD)

Similar Products

Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
680 uF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
T520
Reel
Brand: KEMET
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package/Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 3.9 A
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KO-CAP
Type: Standard Polymer Electrolytic Capacitor
Width: 4.3 mm
Unit Weight: 600 mg