T494C336K016AT

KEMET
80-T494C336K016

T494C336K016AT

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=300mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,209

Stock:

1,209 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.49 $2.49
$1.97 $19.70
$1.48 $148.00
Full Reel (Order in multiples of 500)
$1.12 $560.00
$0.984 $984.00
$0.919 $2,297.50
$0.885 $4,425.00
$0.837 $8,370.00
$0.82 $20,500.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  Details
T494
33 uF
16 VDC
10 %
300 mOhms
2412
6032
C Case
2.5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: KEMET
Dissipation Factor DF: 6
Leakage Current: 5.3 uA
Length: 6 mm
Product: Tantalum Solid Surface Mounts
Product Type: Tantalum Capacitors
Ripple Current: 606 mA
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Tantalum Surface Mount Capacitors, Low ESR, Industrial Grade
Width: 3.2 mm
Unit Weight: 224.480 mg
                    
KEMET is changing the marking of the T494 and T495 series in the
polarity band starting the 40th week of 2016 (date code
640).Details on product detail page.
.
Please contact a Mouser Technical Sales Representative for
further information.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

MLCC Replacement Solutions

KEMET KOCAP Tantalum Polymer Capacitors are ideal for board space savings, a piezo noise-free environment, high capacitance, long stable life performance, and/or lower profile requirements. Tantalum polymer capacitors are selected over other capacitor technologies when application voltages are less than 50V, capacitance needs are between 1µF to 1mF, and application frequencies are below 1MHz. Since replacing ceramic capacitors with tantalum polymer capacitors is not typically one-for-one, designers need to consider several design requirements as outlined in the schematic below.

Solid Tantalum Capacitors

KEMET Solid Tantalum Capacitors are a high-reliability Commercial-Off-the-Shelf (COTS) family of capacitors that provide very low ESR and high surge current capabilities. These surface-mount MnO2 capacitors cover a range of applications, including industrial, automotive, defense, and space-grade options.

T494 Industrial-Grade Tantalum Capacitors

KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1,000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.

Image Description
Microchip PAC1953T-E/4MX
Current & Power Monitors & Regulators Triple High-Side Current Sensor, I2C/SMBus, 2 Alerts, 32V
Analog Devices Inc. LT1962EMS8-5#TRPBF
LDO Voltage Regulators 300mA, L N, uP LDO Regs
Analog Devices Inc. LTC3633EUFD#PBF
Switching Voltage Regulators 2x Ch 3A, 15V Mono Sync Buck Reg
KEMET T520B106M016ATE100
Tantalum Capacitors - Polymer 16V 10uF 1311 20% ESR=100mOhms
IXYS CPC1004N
Solid State Relays - PCB Mount SS Relay SP, NO 4-PIN SOP OptoMOS
Littelfuse SZP6SMB6.8AT3G
ESD Suppressors / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101
Molex 90119-2110
Headers & Wire Housings 22-24 FEM CRIMP TERM
KEMET T491X227K016AT
Tantalum Capacitors - Solid SMD 16V 220uF 2917 10% ESR=500mOhms
Allegro MicroSystems ACS712ELCTR-05B-T
Board Mount Current Sensors For New Designs Use ACS724/5
Vishay MMA02040E1603BB100
MELF Resistors MMA 0204-15 0.1% B1 160K