T398A225M010AS

KEMET
80-T398A225M010

T398A225M010AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 2.2uF 10V TRIPL LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

8 Weeks Estimated factory production time.
 
Minimum: 1000   Multiples: 1000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.01 $3,010.00
$2.88 $5,760.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T398
Radial
2.2 uF
10 VDC
20 %
13 Ohms
- 55 C
+ 125 C
4.5 mm
9 mm
2.54 mm
Bulk
Inside Kink
Dipped 3-Lead
Brand: KEMET
Capacitance - nF: 2200 nF
Dissipation Factor DF: 5
Height: 4.8 mm
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Width: 4.8 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99