T396L336M035AS

KEMET
80-T396L336M035

T396L336M035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 33/35V TRIPLE LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 250   Multiples: 250

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.60 $2,400.00
$8.24 $4,120.00
$7.64 $7,640.00
$7.48 $14,960.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T396
Radial
33 uF
35 VDC
20 %
1 Ohms
- 55 C
+ 125 C
14.2 mm
2.54 mm
Bulk
Straight
Dipped 3-Lead
Brand: KEMET
Dissipation Factor DF: 6
Height: 8.6 mm
Lead Diameter: 0.5 mm
Leakage Current: 9.2 uA
Package/Case: Case L
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Width: 8.6 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99