T396H336K016AS

KEMET
80-T396H336K016

T396H336K016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 33uF 16V TRIPLE LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 500   Multiples: 500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.05 $1,525.00
$2.83 $2,830.00
$2.73 $5,460.00
$2.68 $13,400.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T396
Radial
33 uF
16 VDC
10 %
1.6 Ohms
- 55 C
+ 125 C
10.7 mm
2.54 mm
Bulk
Straight
Dipped 3-Lead
Brand: KEMET
Dissipation Factor DF: 6
Height: 6.9 mm
Lead Diameter: 0.5 mm
Leakage Current: 4 uA
Package/Case: Case H
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 6.9 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99