T396E106K025AS

KEMET
80-T396E106K025

T396E106K025AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 25V 10uF 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.22 $4.22
$3.40 $34.00
$2.98 $149.00
$2.60 $260.00
$1.97 $985.00
$1.73 $1,730.00
$1.67 $3,340.00
$1.61 $8,050.00
$1.54 $15,400.00
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T396
Radial
10 uF
25 VDC
10 %
2.5 Ohms
- 55 C
+ 125 C
9.7 mm
2.54 mm
Bulk
Straight
Dipped 3-Lead
Brand: KEMET
Dissipation Factor DF: 6
Height: 5.8 mm
Lead Diameter: 0.5 mm
Leakage Current: 2 uA
Package/Case: Case E
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 5.8 mm

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99