T356K106K050AS

KEMET
80-T356K106K050

T356K106K050AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:

66 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$32.05 $32.05
$31.21 $312.10
$27.12 $1,356.00
$25.41 $2,541.00
$24.81 $12,405.00
1,000 Quote

RoHS Version

KEMET T356K106K050AT
KEMET
Tantalum Capacitors - Solid Leaded 50V 10uF 10% LS=5.08mm
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: No - RoHS Version Available
T356
Radial
10 uF
50 VDC
10 %
1.6 Ohms
- 55 C
+ 125 C
8.9 mm
15.5 mm
5.08 mm
Bulk
Outside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 4 uA
Package/Case: Case K
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 613.242 mg

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99