T356F685K035AS

KEMET
80-T356F685K035

T356F685K035AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:

33 Can Dispatch Immediately

Factory Lead Time:

7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 33 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$7.68 $7.68
$6.92 $69.20
$5.99 $299.50
$5.23 $523.00
$4.43 $2,215.00
$4.28 $4,280.00
$4.19 $8,380.00
$4.15 $20,750.00
10,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T356
Radial
6.8 uF
35 VDC
10 %
2.5 Ohms
- 55 C
+ 125 C
6 mm
11.2 mm
5.08 mm
Bulk
Outside Bend
Dipped
Brand: KEMET
Capacitance - nF: 6800 nF
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 1.9 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99