T356F336K010AS7325

KEMET
80-T356F336K0107325

T356F336K010AS7325

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10V 33uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.55 $3.55
$2.83 $28.30
$2.12 $212.00
$1.62 $810.00
Full Reel (Order in multiples of 1000)
$1.37 $1,370.00
$1.31 $2,620.00
$1.26 $6,300.00
$1.19 $11,900.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T356
Radial
33 uF
10 VDC
10 %
2.1 Ohms
- 55 C
+ 85 C
6 mm
11.2 mm
5.08 mm
Reel
Cut Tape
Outside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.6 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99