T356F156K020AS7301

KEMET
80-T356F156K020-TR

T356F156K020AS7301

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 20V 15uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.62 $26.20
$1.97 $197.00
$1.50 $750.00
Full Reel (Order in multiples of 1000)
$1.28 $1,280.00
$1.22 $2,440.00
$1.17 $5,850.00
$1.11 $11,100.00
25,000 Quote
Product Attribute Attribute Value
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
T356
Radial
15 uF
20 VDC
10 %
2.3 Ohms
- 55 C
+ 125 C
6 mm
11.2 mm
5.08 mm
Reel
Cut Tape
Outside Bend
Dipped
Brand: KEMET
Dissipation Factor DF: 6
Lead Diameter: 0.5 mm
Leakage Current: 2.4 uA
Package/Case: Case F
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99